- RS Stock No.:
- 829-8911
- Mfr. Part No.:
- 64743 HT (FEL) 1000W 120V G9.5
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 829-8911
- Mfr. Part No.:
- 64743 HT (FEL) 1000W 120V G9.5
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Osram Halogen Studio Lamps
The Osram FEL 64743 is a perfect replacement for EHC and EHB lamps for many popular studio lighting and stage lighting.
Professional film and TV work
Theater and concert stages
Entertainment
Theater and concert stages
Entertainment
Specifications
Attribute | Value |
---|---|
Wattage | 1 kW |
Lamp Base | G9.5 |
Voltage Rating | 120 V |
Length | 101 mm |
Diameter | 20mm |
Colour Temperature | 3200K |
Lamp Finish | Clear |
Life Hours | 300h |
- RS Stock No.:
- 829-8911
- Mfr. Part No.:
- 64743 HT (FEL) 1000W 120V G9.5
- Manufacturer:
- Osram