- RS Stock No.:
- 825-8926
- Mfr. Part No.:
- C146 10B005 500 12
- Manufacturer:
- Amphenol Industrial
30 In stock for delivery within 2 working days
Added
Price Each
€9.02
(exc. VAT)
€11.09
(inc. VAT)
Units | Per unit |
1 - 9 | €9.02 |
10 - 24 | €8.67 |
25 - 49 | €8.31 |
50 + | €7.96 |
- RS Stock No.:
- 825-8926
- Mfr. Part No.:
- C146 10B005 500 12
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate Q Type Contact Inserts
Heavy Mate Q type contact inserts for use with Q frames, housing and hoods. Designed for use in harsh environments with a robust and hard wearing construction, compact design excellent EMC protection and vibration proof. Suitable for industrial uses and many other applications.
Over 50 mating cycles
Operating temperature range -40 to +125 °C
Operating temperature range -40 to +125 °C
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Series | Heavy Mate Q |
Type | Q Type Insert |
Mounting Type | Cable Mount |
Voltage Rating | 400 V |
Pole Format | 5 + PE |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Crimp |
Series Number | C146 |
Contact Plating | Gold, Silver |
Contact Material | Copper Alloy |
Range | Heavy Mate |
- RS Stock No.:
- 825-8926
- Mfr. Part No.:
- C146 10B005 500 12
- Manufacturer:
- Amphenol Industrial