- RS Stock No.:
- 825-8985
- Mfr. Part No.:
- C146 10B008 000 2
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 2 working days
Added
Price Each
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Units | Per unit |
1 - 9 | €7.64 |
10 - 24 | €7.32 |
25 - 49 | €7.03 |
50 + | €6.72 |
- RS Stock No.:
- 825-8985
- Mfr. Part No.:
- C146 10B008 000 2
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate C146 D Type Contact Inserts
Heavy Mate D type contact inserts for use with D frames housing and hoods, offered in male and female versions, rated at 42V when fitted to a metal housing and 250V in a thermoplastic housing.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Current Rating | 16A |
Gender | Female |
Series | Heavy Mate D |
Type | D Type Insert |
Mounting Type | Cable Mount |
Voltage Rating | 42 V |
Pole Format | 8P |
Number of Rows | 3 |
IP Rating | IP20 |
Body Orientation | Straight |
Termination Method | Crimp |
Series Number | C146 |
Range | Heavy Mate |
- RS Stock No.:
- 825-8985
- Mfr. Part No.:
- C146 10B008 000 2
- Manufacturer:
- Amphenol Industrial