- RS Stock No.:
- 769-4040
- Mfr. Part No.:
- DCF880M2-GB
- Manufacturer:
- DeWALT
- RS Stock No.:
- 769-4040
- Mfr. Part No.:
- DCF880M2-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
Product Details
DeWalt DCF880M2 18V Impact Wrench XR Li-Ion
Introducing the DeWalt DCF880M2 High-Torque Professional Impact Wrench. This ultra-compact and lightweight tool has been designed to allow professionals working in restricted spaces. This 18V DeWalt Impact Wrench has a full metal transmission construction for efficient power transmission and aluminium front housing ensuring high heat dispersion and longer tool life. This cordless impact wrench, DCF880M2, is built with a 1/2" square socket retention for efficient torque delivery, intelligent trigger allowing for precise control and LED ring for improved visibility. It's a perfect tool for any professional and DIY applications.
Features and Benefits:
18V XR Li-Ion High-Performance Impact Wrench featuring XR 4.0Ah LiIon battery technology
Ultra-compact, lightweight design allows for use in confined space
Bright white built-in LED ring with delay feature for improved visibility and flashlight functionality
Intelligent trigger allowing precise control over all applications
Improved ergonomic design and rubber grip increase comfort and provide greater application control
All metal transmission construction for efficient power transmission and long tool life
Ultra-compact, lightweight design allows for use in confined space
Bright white built-in LED ring with delay feature for improved visibility and flashlight functionality
Intelligent trigger allowing precise control over all applications
Improved ergonomic design and rubber grip increase comfort and provide greater application control
All metal transmission construction for efficient power transmission and long tool life
Typical Applications:
Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:
Automotive repair shops
Product assembly
Construction
Automotive repair shops
Product assembly
Construction
FAQs:
How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.
How much torque does this impact wrench have?
This Torque wrench generates 203Nm of torque.
Do you stock compatible replacement battery packs?
The DCF880M2 is compatible with all DeWalt 18V Li-Ion XR series and 18V/54V Li-Ion FLEXVOLT battery packs e.g.:
2.0Ah - 752-5483
4.0Ah - 769-4021
5.0Ah - 826-8030
6.0Ah - 122-9121
What do I get in the set?
The Torque Wrench is supplied with:
2 x 4.0Ah XR Li-Ion battery packs with state of charge indicator
Multi-voltage XR charger
Belt hook
Heavy-duty kit box
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.
How much torque does this impact wrench have?
This Torque wrench generates 203Nm of torque.
Do you stock compatible replacement battery packs?
The DCF880M2 is compatible with all DeWalt 18V Li-Ion XR series and 18V/54V Li-Ion FLEXVOLT battery packs e.g.:
2.0Ah - 752-5483
4.0Ah - 769-4021
5.0Ah - 826-8030
6.0Ah - 122-9121
What do I get in the set?
The Torque Wrench is supplied with:
2 x 4.0Ah XR Li-Ion battery packs with state of charge indicator
Multi-voltage XR charger
Belt hook
Heavy-duty kit box
Supplied with
2 x Li-Ion batteries, multi-voltage charger & carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Corded/Cordless | Cordless |
Impact Rate | 0 → 2700bpm |
Maximum Torque - Releasing | 203Nm |
Brushed/Brushless Motor | Brushed |
Plug Type | Type G - British 3-pin |
Number of Batteries Supplied | 1 |
Battery Capacity | 4Ah |
Speed | 2300rpm |
Weight | 1.5kg |