- RS Stock No.:
- 104-581
- Manufacturer:
- RS PRO
1910 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.357
(exc. VAT)
€1.669
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.357 | €13.57 |
100 - 490 | €1.227 | €12.27 |
500 - 2490 | €1.068 | €10.68 |
2500 - 4990 | €0.913 | €9.13 |
5000 + | €0.767 | €7.67 |
*price indicative |
- RS Stock No.:
- 104-581
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (5mm) & T-1 (6mm) Tubular LES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | E5 |
Current Rating | 83 mA |
Diameter | 5.7мм |
Lamp Size | T1 1/2 |
Length | 17.5 mm |
Lens Colour | Clear |
Luminosity | 2.4 lm |
Life Hours | 10000h |