- RS Stock No.:
- 679-6940
- Mfr. Part No.:
- 5792RS
- Manufacturer:
- MENNEKES
- RS Stock No.:
- 679-6940
- Mfr. Part No.:
- 5792RS
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Receptacles
Mechanical DUO switched interlock and DIN rail
Can be padlocked in the OFF position
Can be padlocked in the OFF position
Mennekes Plugs and Receptacles for Containers
Highly heat resistant contact carrier
Nickel plated contacts
Earthing pin at 3H in accordance with DIN VDE 0623, EN 60309-2
Nickel plated contacts
Earthing pin at 3H in accordance with DIN VDE 0623, EN 60309-2
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 3P+E |
Switchable | Yes |
Colour | Red |
IP Rating | IP67 |
Voltage Rating | 415 V |
Current Rating | 32A |
Body Orientation | Straight |
Dimensions | 268 x 118 x 152mm |
Earthing Position | 3h |
Body Material | Thermoplastic |
Depth | 152mm |
Length | 268mm |
Width | 118mm |