- RS Stock No.:
- 419-4648
- Mfr. Part No.:
- 05.587.3156.0
- Manufacturer:
- Wieland
Discontinued product
- RS Stock No.:
- 419-4648
- Mfr. Part No.:
- 05.587.3156.0
- Manufacturer:
- Wieland
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Accessories
Accessories for the GST18 connector system
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specifications
Attribute | Value |
---|---|
Accessory Type | Locking Side |
For Use With | GST18 Connector |