MENNEKES IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 400 V,With Phase Inverter
- RS Stock No.:
- 467-8433
- Mfr. Part No.:
- 319
- Manufacturer:
- MENNEKES
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each
€59.16
(exc. VAT)
€72.77
(inc. VAT)
Units | Per unit |
1 - 4 | €59.16 |
5 + | €56.20 |
- RS Stock No.:
- 467-8433
- Mfr. Part No.:
- 319
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phase Inverter Plug
The Phase inverter plug represents a novel solution for the problem of 3-phase rotating equipment turning in the wrong direction. Two of the phase contact pins are mounted on an insulated plate which can be rotated, but which is held by a pressure interlock when inserted into a socket. If the motor rotates in the wrong direction, then the interlock is simply depressed with a screwdriver and the insulated plate is rotated. This takes only seconds and the motor then turns in the correct direction. The switching of wires between terminals, which is time consuming and dangerous for untrained personnel, is no longer necessary.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Cable CSA | 1 → 2.5mm² |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Phase Inverter | Yes |
Low Voltage | No |