- RS Stock No.:
- 505-1637
- Mfr. Part No.:
- 1614 15
- Manufacturer:
- Lumberg
Discontinued product
- RS Stock No.:
- 505-1637
- Mfr. Part No.:
- 1614 15
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Female power supply sockets for soldering onto wires
Female power supply connectors, with solder terminal connections.
Available with or without rest contact.
Available with or without rest contact.
Note
The insulator material has been changed by the Manufacturer, please refer to the Product Change Notification under the Technical Reference section.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Plug/Socket | Socket |
Voltage Rating | 12 V dc |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |