- RS Stock No.:
- 692-7201
- Mfr. Part No.:
- 180416066
- Manufacturer:
- Kopp
297 Within 2 working day(s) (EU stock)
2726 Within 2 working day(s) (EU stock)
Added
Price Each
€6.83
(exc. VAT)
€8.40
(inc. VAT)
Units | Per unit |
1 - 9 | €6.83 |
10 - 24 | €6.31 |
25 + | €6.00 |
- RS Stock No.:
- 692-7201
- Mfr. Part No.:
- 180416066
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schuko Rubber Coupling
Rubber coupling with bend relief
Robust use
For cables up to a diameter of 13 mm.
Robust use
For cables up to a diameter of 13 mm.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Female |
Colour | Black |