- RS Stock No.:
- 720-9403
- Mfr. Part No.:
- 2CMA193501R1000 - 216-P6
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-9403
- Mfr. Part No.:
- 2CMA193501R1000 - 216-P6
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Free Plugs
Cable entry with compression gland
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P+E |
Voltage Rating | 200 → 250 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Down |
IP Rating | IP44 |
Series | Easy & Safe |
Cable CSA | 1 → 2.5mm² |
Colour | Blue |
- RS Stock No.:
- 720-9403
- Mfr. Part No.:
- 2CMA193501R1000 - 216-P6
- Manufacturer:
- ABB