- RS Stock No.:
- 821-1879
- Mfr. Part No.:
- 5 551 01
- Manufacturer:
- Legrand
70 In stock for delivery within 2 working days
Added
Price Each
€7.96
(exc. VAT)
€9.79
(inc. VAT)
Units | Per unit |
1 - 9 | €7.96 |
10 + | €7.55 |
- RS Stock No.:
- 821-1879
- Mfr. Part No.:
- 5 551 01
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
P17 Tempra Pro Mobile Sockets, IP44
Legrand P17 Tempra Pro mobile socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | P17 Tempra Pro |
Colour | Yellow |
Cable CSA | 2.5mm² |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |