- RS Stock No.:
- 821-1927
- Mfr. Part No.:
- 5 551 88
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 02-05-2024, delivery within 2 working days
Added
Price Each
€16.05
(exc. VAT)
€19.74
(inc. VAT)
Units | Per unit |
1 - 9 | €16.05 |
10 + | €15.25 |
- RS Stock No.:
- 821-1927
- Mfr. Part No.:
- 5 551 88
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
P17 Tempra Pro Panel Mount Socket Connectors, IP44
Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | P17 Tempra Pro |
Cable CSA | 4.0mm² |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |