Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 821-2012
- Mfr. Part No.:
- 5 553 59
- Manufacturer:
- Legrand
3 Within 1 working day(s) (IE stock)
19 Within 2 working day(s) (EU stock)
Added
Price Each
€28.91
(exc. VAT)
€35.56
(inc. VAT)
Units | Per unit |
1 - 9 | €28.91 |
10 + | €27.49 |
- RS Stock No.:
- 821-2012
- Mfr. Part No.:
- 5 553 59
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
P17 Tempra Pro Surface Mount Socket Connectors, IP67
Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Series | P17 Tempra Pro |
Cable CSA | 4.0mm² |
Colour | Red |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |