- RS Stock No.:
- 398-9451
- Mfr. Part No.:
- 650/055/400/F/01/DISP/UK/0/0
- Manufacturer:
- Parker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 398-9451
- Mfr. Part No.:
- 650/055/400/F/01/DISP/UK/0/0
- Manufacturer:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Single and Three Phase Input 650 Series
Designed to be extremely easy to set-up and operate
Built-in EMC compliant filters
Integral programming/control module
Start/stop, speed and direction
0-10V, 4-20mA or 8-Preset speed control
Two analogue inputs
One analogue output
Two digital inputs
Two user-selectable inputs or outputs
One relay output
One motor thermistor input
Exceptionally compact design
150% overload capability
DIN rail or direct panel mount
Input supply voltage tolerance: ±10%
Built-in EMC compliant filters
Integral programming/control module
Start/stop, speed and direction
0-10V, 4-20mA or 8-Preset speed control
Two analogue inputs
One analogue output
Two digital inputs
Two user-selectable inputs or outputs
One relay output
One motor thermistor input
Exceptionally compact design
150% overload capability
DIN rail or direct panel mount
Input supply voltage tolerance: ±10%
Parker SSD 600 Range
Space and cost-saving internal filters meeting European EMC emission standard EN50081-1
Combined inverter and filter reduces the possibility of radiated emission through the aerial effect of interconnecting wires
Superior high torque/low speed sensorless vector control
Programming/control module offers local control of stop/start, forward/reverse and jog
Multilingual 32 character display for programming module
Extremely simple programming, all diagnostics and set-up parameters displayed in plain language
Combined inverter and filter reduces the possibility of radiated emission through the aerial effect of interconnecting wires
Superior high torque/low speed sensorless vector control
Programming/control module offers local control of stop/start, forward/reverse and jog
Multilingual 32 character display for programming module
Extremely simple programming, all diagnostics and set-up parameters displayed in plain language
200% for 0.5s and 150% for 60s overcurrent capability
Unique random pattern silent switching output for system flexibility
Intelligent IGBT power module technology offers highest levels of reliability
Process PID control
Dual linear or S ramp for ultra smooth acceleration or deceleration
Independent programme fast ramp stop
Raise/lower digital input ramps
4 programmable skip frequencies
8 programmable preset speeds
Selectable ramp/coast/injection braking modes
Local or remote operation
Unique random pattern silent switching output for system flexibility
Intelligent IGBT power module technology offers highest levels of reliability
Process PID control
Dual linear or S ramp for ultra smooth acceleration or deceleration
Independent programme fast ramp stop
Raise/lower digital input ramps
4 programmable skip frequencies
8 programmable preset speeds
Selectable ramp/coast/injection braking modes
Local or remote operation
Controlled start into spinning load
Auto restart after trip for remote applications
Easy connection via spring loaded control terminals, provides quicker wiring times and reliable connection
0 to 10V, ±10V, 4-20mA set point selection
Analogue output for monitoring speed or load
Designed for world wide applications
Auto restart after trip for remote applications
Easy connection via spring loaded control terminals, provides quicker wiring times and reliable connection
0 to 10V, ±10V, 4-20mA set point selection
Analogue output for monitoring speed or load
Designed for world wide applications
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 12 A |
Series | AC650 |
IP Rating | IP20 |
Output Frequency | 240Hz |
Filter Included | Yes |
Control Panel | Yes |
Overall Length | 242mm |
Overall Depth | 200mm |
Overall Width | 96mm |