- RS Stock No.:
- 228-179
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€2.93
(exc. VAT)
€3.60
(inc. VAT)
Units | Per unit |
1 - 9 | €2.93 |
10 - 99 | €2.54 |
100 - 249 | €2.27 |
250 - 499 | €2.01 |
500 + | €1.89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 228-179
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 100 μH Ferrite Leaded Inductor, 550 mA IDC
Use this high-performance inductor from RS PRO for a variety of functions, including suppressing electromagnetic interference (EMI) and power conversion. This component features a ferrite core that increases its inductance to 100 μH for improved performance. This core also reduces the eddy current losses on the inductor.
This inductor has a wire terminal that makes it easy to link to circuits. The component serves a dual purpose of storing charge and resisting the flow of electricity, which means fewer components are needed to build your circuits. Its operating temperature range is between -40°C to +105°C, so you can count on it to last in a wide range of environments and work without fail. It's versatile in its application, from low-frequency power transformers to switching circuits and pi filters.
This inductor has a wire terminal that makes it easy to link to circuits. The component serves a dual purpose of storing charge and resisting the flow of electricity, which means fewer components are needed to build your circuits. Its operating temperature range is between -40°C to +105°C, so you can count on it to last in a wide range of environments and work without fail. It's versatile in its application, from low-frequency power transformers to switching circuits and pi filters.
Features and Benefits
Ferrite core material
Diameter of 3.3 mm
Inductance of 100 μH
Lead diameter of 0.51 mm
Case length of 9.14 mm
Maximum DC current of 550 mA
Axial mounting
Wire terminal
Operating temperature range of -40°C to +105°C
Diameter of 3.3 mm
Inductance of 100 μH
Lead diameter of 0.51 mm
Case length of 9.14 mm
Maximum DC current of 550 mA
Axial mounting
Wire terminal
Operating temperature range of -40°C to +105°C
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 550mA |
Mounting Type | Axial |
Maximum DC Resistance | 0.67Ω |
Diameter | 3.3mm |
Length | 67.54mm |
Height | 9.14mm |
Dimensions | 3.3 (Dia.) x 9.14mm |
Core Material | Ferrite |
Series | APIE0309 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Axial Leaded |
Lead Diameter | 0.51mm |