- RS Stock No.:
- 191-0598
- Mfr. Part No.:
- B78108S1104J000
- Manufacturer:
- EPCOS
1920 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.237
(exc. VAT)
€0.292
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 490 | €0.237 | €2.37 |
500 - 990 | €0.15 | €1.50 |
1000 - 1990 | €0.128 | €1.28 |
2000 - 4990 | €0.123 | €1.23 |
5000 + | €0.122 | €1.22 |
*price indicative |
- RS Stock No.:
- 191-0598
- Mfr. Part No.:
- B78108S1104J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 370mA |
Mounting Type | Axial |
Maximum DC Resistance | 1.7Ω |
Tolerance | ±5% |
Diameter | 4mm |
Length | 11.5mm |
Dimensions | 4 (Dia.) x 11.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 5MHz |
Series | BC |
Minimum Quality Factor | 70 |
- RS Stock No.:
- 191-0598
- Mfr. Part No.:
- B78108S1104J000
- Manufacturer:
- EPCOS