- RS Stock No.:
- 732-6946P
- Mfr. Part No.:
- MAX7219ENG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-6946P
- Mfr. Part No.:
- MAX7219ENG+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Number of Pins | 24 |
Number of Segments | 64 |
Maximum Supply Current | 330mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Through Hole |
Width | 7.87mm |
Height | 4.45mm |
Length | 32.13mm |
- RS Stock No.:
- 732-6946P
- Mfr. Part No.:
- MAX7219ENG+
- Manufacturer:
- Maxim Integrated