- RS Stock No.:
- 786-1262P
- Mfr. Part No.:
- MAX7219EWG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 786-1262P
- Mfr. Part No.:
- MAX7219EWG+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
LED Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LED Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Number of Pins | 24 |
Supply Voltage | 3.3 V |
Number of Segments | 56 |
Maximum Supply Current | 330mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 7.6mm |
Height | 2.35mm |
Length | 15.6mm |
- RS Stock No.:
- 786-1262P
- Mfr. Part No.:
- MAX7219EWG+
- Manufacturer:
- Maxim Integrated