- RS Stock No.:
- 157-6485
- Mfr. Part No.:
- 94.732.3003.1P
- Manufacturer:
- Wieland
15 In stock for delivery within 2 working days
Added
Price Each
€35.06
(exc. VAT)
€43.12
(inc. VAT)
Units | Per unit |
1 - 9 | €35.06 |
10 - 24 | €34.22 |
25 - 49 | €33.45 |
50 + | €32.71 |
- RS Stock No.:
- 157-6485
- Mfr. Part No.:
- 94.732.3003.1P
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ST18 Jumper/Mains Leads
Male to female jumper leads
Approvals
OVE, SEV, N, UL, FI, VDE
Standards
BS1363
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Specifications
Attribute | Value |
---|---|
Series | ST18 |
Gender | Female |
Plug/Socket | Socket |
Colour | Black |
Type | Cord Set |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP20 |
Wire Size | 1.5 mm² |
Cable Length | 3m |
Contact Material | Brass |
- RS Stock No.:
- 157-6485
- Mfr. Part No.:
- 94.732.3003.1P
- Manufacturer:
- Wieland