- RS Stock No.:
- 157-6508
- Mfr. Part No.:
- 93.732.3353.0
- Manufacturer:
- Wieland
2 Within 1 working day(s) (IE stock)
71 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€20.06
(exc. VAT)
€24.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €20.06 | €4.012 |
10 - 24 | €19.26 | €3.852 |
25 - 49 | €18.44 | €3.688 |
50 + | €17.71 | €3.542 |
*price indicative |
- RS Stock No.:
- 157-6508
- Mfr. Part No.:
- 93.732.3353.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ST18 Cable Mount Plugs and Sockets
Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - ideal for lightchains, jumper connections or additional branches). Strain relief types include top cover.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | ST18 |
Gender | Male |
Plug/Socket | Plug |
Colour | Black |
Type | Connector |
Mounting Type | Cable Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP20 |
Wire Size | 2.5 mm² |
Strain Relief | Yes |
Contact Plating | Tin |
Contact Material | Brass |
Termination Method | Screw Down |