- RS Stock No.:
- 246-6402
- Mfr. Part No.:
- 93.016.0053.0
- Manufacturer:
- Wieland
91 In stock for delivery within 2 working days
Price 1 Pack of 5
€14.27
(exc. VAT)
€17.55
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €14.27 | €2.854 |
5 - 9 | €13.98 | €2.796 |
10 - 14 | €13.64 | €2.728 |
15 + | €13.20 | €2.64 |
*price indicative |
- RS Stock No.:
- 246-6402
- Mfr. Part No.:
- 93.016.0053.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ST16 2 Pole Compact Connectors
A connector system ideal for low voltage lighting applications, incorporating the male and female connections in the same housing. The leads can be joined in series, or via the distribution block using the secure locking latch.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Series | ST16 |
Gender | Male |
Plug/Socket | Plug |
Colour | White |
Type | Mini Connector |
Mounting Type | Cable Mount |
Current Rating | 25A |
Voltage Rating | 48 V |
IP Rating | IP20 |
Wire Size | 0.5 → 2.5 mm² |
Strain Relief | Yes |
Termination Method | Screw |
Contact Material | CuZn |
Contact Plating | Silver |