- RS Stock No.:
- 419-4884
- Mfr. Part No.:
- 99.403.5802.2
- Manufacturer:
- Wieland
6 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€21.74
(exc. VAT)
€26.74
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | €21.74 | €4.348 |
15 - 24 | €20.76 | €4.152 |
25 + | €20.31 | €4.062 |
*price indicative |
- RS Stock No.:
- 419-4884
- Mfr. Part No.:
- 99.403.5802.2
- Manufacturer:
- Wieland
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
Strain relief version includes top cover.
Also available in spring loaded connection versions
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | GST18i |
Gender | Male |
Number of Ways | 3 |
Plug/Socket | Plug |
Colour | Black |
Type | Distribution Block |
Current Rating | 16A |
Voltage Rating | 250 V |
Wire Size | 1.5 → 2.5 mm² |
Strain Relief | Yes |
Termination Method | Screw Down |