- RS Stock No.:
- 483-9357
- Mfr. Part No.:
- 96.031.1053.1
- Manufacturer:
- Wieland
- RS Stock No.:
- 483-9357
- Mfr. Part No.:
- 96.031.1053.1
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
Connectors have M25 or M20 threads, with spring termination, for solid cable wire size between 0.5 to 2.5 mm² and stranded cable wire size between 0.5 to 1.5 mm²
Panel mount with 2 connections for each pole
Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
Connectors lock together and are self-locking
Connectors have M25 or M20 threads, with spring termination, for solid cable wire size between 0.5 to 2.5 mm² and stranded cable wire size between 0.5 to 1.5 mm²
Panel mount with 2 connections for each pole
Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
Connectors lock together and are self-locking
Applications and Uses:
Electrical installations
General network applications
Switching applications
Multiphase systems
General network applications
Switching applications
Multiphase systems
RST20i3 Lighting Connector
Female M25 straight angle connector
For cable diameter 10 – 14 mm
Rated current of 20A and rated voltage of 250V/400V
Three pole, turned contacts with spring clamp connection
Black coding
IP66/68 degree of protection
Dimensions: length 46.6 mm, width 35 mm, height 35 mm
For cable diameter 10 – 14 mm
Rated current of 20A and rated voltage of 250V/400V
Three pole, turned contacts with spring clamp connection
Black coding
IP66/68 degree of protection
Dimensions: length 46.6 mm, width 35 mm, height 35 mm
Gesis RST Connector Range
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | RST20i3 |
Gender | Female |
Plug/Socket | Socket |
Colour | Black |
Type | Circular Connector |
Mounting Type | Cable Mount |
Current Rating | 20A |
Voltage Rating | 250 V |
IP Rating | IP68 |
Wire Size | 0.5 → 2.5 mm² |
Strain Relief | Yes |
Contact Plating | Silver |
Diameter | 34.7mm |
Termination Method | Clamp |
Contact Material | CuZn |