Wieland RST20i3 Series, Male 3 Pole Cable Assembly with a 3m Cable,with Strain Relief, Rated At 16A, 250 V
- RS Stock No.:
- 483-9464
- Mfr. Part No.:
- 96.232.3034.1
- Manufacturer:
- Wieland
Discontinued product
- RS Stock No.:
- 483-9464
- Mfr. Part No.:
- 96.232.3034.1
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | RST20i3 |
Gender | Male |
Plug/Socket | Plug |
Colour | Black |
Type | Cable Assembly |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP66, IP68 |
Wire Size | 1.5 mm² |
Cable Length | 3m |
Strain Relief | Yes |
Contact Plating | Silver |
- RS Stock No.:
- 483-9464
- Mfr. Part No.:
- 96.232.3034.1
- Manufacturer:
- Wieland