- RS Stock No.:
- 758-1878
- Mfr. Part No.:
- 770-104
- Manufacturer:
- Wago
82 In stock for delivery within 2 working days
Added
Price Each
€5.44
(exc. VAT)
€6.69
(inc. VAT)
Units | Per unit |
1 - 9 | €5.44 |
10 - 24 | €5.16 |
25 + | €4.92 |
- RS Stock No.:
- 758-1878
- Mfr. Part No.:
- 770-104
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
770 Series 4-Pole, 2 Conductor Lighting Connectors
Lighting connectors with strain-relief, 3-pole, 2-conductor
2 connection points per pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Connectors with 2 through-holes for rapid mounting onto a support
Integrated test points on male and female connectors, making it easier to test without disconnecting
2 connection points per pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Connectors with 2 through-holes for rapid mounting onto a support
Integrated test points on male and female connectors, making it easier to test without disconnecting
Specifications
Attribute | Value |
---|---|
Pole Format | 4 |
Series | 770 |
Gender | Female |
Number of Ways | 8 |
Plug/Socket | Socket |
Colour | Black |
Type | Distribution Block |
Current Rating | 25A |
Voltage Rating | 400 V |
Wire Size | 0.5 → 4 mm² |
Strain Relief | Yes |
Termination Method | Clamp |
- RS Stock No.:
- 758-1878
- Mfr. Part No.:
- 770-104
- Manufacturer:
- Wago