- RS Stock No.:
- 768-4490
- Mfr. Part No.:
- 92.953.4453.0
- Manufacturer:
- Wieland
- RS Stock No.:
- 768-4490
- Mfr. Part No.:
- 92.953.4453.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
Features and Benefits
These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Applications and Uses
These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.
Wieland GST Connector
The Wieland GST connector is an ST18 series male, 5-pole, cable mount connector with strain relief. It has an electric rating of 250V and 20A. Mechanical and colour coding provides for safe and easy separation of different applications, virtually eliminating mismating errors a leading earth contact and an optional locking device all contribute to ensuring the safest possible connections. Also available in spring-loaded connection for two ranges of the wire size.
Features and Benefits
A 20A capacity as opposed to the 16A capacity of the GST18 model
Fully intermateable with the existing GST18 connectors
Plug-in building installation connectors
Quick and safe and connection and disconnection
Robust machined solid metal contacts
Fully intermateable with the existing GST18 connectors
Plug-in building installation connectors
Quick and safe and connection and disconnection
Robust machined solid metal contacts
Applications
Lighting application
Construction sites
Used as switches
Sunblind and power sockets
Construction sites
Used as switches
Sunblind and power sockets
Certifications
IEC 61535
IP40 rated
IP20 C rated
VDE
IP40 rated
IP20 C rated
VDE
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | GST18i5 |
Gender | Female |
Plug/Socket | Socket |
Colour | Blue |
Type | Connector |
Mounting Type | Cable Mount |
Current Rating | 20A |
Voltage Rating | 250 V |
IP Rating | IP20 |
Wire Size | 0.75 → 2.5 mm² |
Strain Relief | Yes |
Contact Plating | Tin |
Termination Method | Screw |
Contact Material | CuZn |