- RS Stock No.:
- 144-2787
- Mfr. Part No.:
- SL1061M1
- Manufacturer:
- eldoLED
Discontinued product
- RS Stock No.:
- 144-2787
- Mfr. Part No.:
- SL1061M1
- Manufacturer:
- eldoLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SOLOdrive Dimmable LED Drivers - 100 W
The SOLOdrive series from eldoLED are a family of dimmable LED drivers. SOLOdrive drivers offer natural dimming to 0%, similar to the behaviour of incandescent lighting. They are designed to work with any dimmer, for various applications with DALI or 0-10 V.
The 100 W range of SOLOdrive quad-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 100 W SOLOdrive range.
The 100 W range of SOLOdrive quad-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 100 W SOLOdrive range.
Features of the 100 W SOLOdrive LED drivers:
4 constant current outputs
Natural dimming to 0%
Various encapsulations
Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
Power factor: > 0.9
LEDcode interface
4 constant current outputs
Natural dimming to 0%
Various encapsulations
Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
Power factor: > 0.9
LEDcode interface
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to dark for every fixture
LEDcode technology: configurable design to work with most constant current LED modules and arrays, while providing a connection point to integrated peripheral controls
NTC interface for robust thermal management|•Industry-best dimming performance for your fixture/application
Wide application area thanks to fully configurable dimming curve
CE
EN 61347-1 / -2-7 / -2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547, EN 60929 Annex E
UL: Recognized Component (E333135), according to UL131 0 and UL8750. US: Class 2 output. Canada: Non-Class 2 output
ENEC by DEKRA
EL
RCM by SAA
LEDcode technology: configurable design to work with most constant current LED modules and arrays, while providing a connection point to integrated peripheral controls
NTC interface for robust thermal management|•Industry-best dimming performance for your fixture/application
Wide application area thanks to fully configurable dimming curve
CE
EN 61347-1 / -2-7 / -2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547, EN 60929 Annex E
UL: Recognized Component (E333135), according to UL131 0 and UL8750. US: Class 2 output. Canada: Non-Class 2 output
ENEC by DEKRA
EL
RCM by SAA
SOLOdrive 1061/M delivers 100W and is 0-10V compatible. As with all SOLOdrives, the 1061/M smoothly dims all the way down to dark.
Specifications
Attribute | Value |
---|---|
Output Current | 200 → 1050mA |
Series | AC |