- RS Stock No.:
- 219-6793
- Mfr. Part No.:
- 58 EM100T
- Manufacturer:
- LEM Industries
Discontinued product
- RS Stock No.:
- 219-6793
- Mfr. Part No.:
- 58 EM100T
- Manufacturer:
- LEM Industries
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
Specifications
Attribute | Value |
---|---|
Directivity | Omni-Directional |
Standard Operating Voltage | 6V |
Output Impedance | 1kΩ |
Signal to Noise Ratio | 40dB |
Maximum Supply Current | 0.65mA |
Dimensions | 10 (Dia.) x 5mm |
Diameter | 10mm |
Height | 5mm |
- RS Stock No.:
- 219-6793
- Mfr. Part No.:
- 58 EM100T
- Manufacturer:
- LEM Industries
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP