- RS Stock No.:
- 122-8306
- Mfr. Part No.:
- DFM3310050
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 122-8306
- Mfr. Part No.:
- DFM3310050
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT BSC-PBZ Steel Wedge Nails
The DeWALT zinc plated steel wedge nails have been designed for you to use on medium loads. The flat round head enables you to install close to an edge.
Features and Benefits
Quick and easy to install
Safe expansion
No special setting tool is required
Complete grip over total anchor length
Up to 6 times faster installation in comparison with drop-in anchors
Safe expansion
No special setting tool is required
Complete grip over total anchor length
Up to 6 times faster installation in comparison with drop-in anchors
Typical Applications
Suitable for safety relevant applications, fixing battens and metal profiles
Use in cracked and uncracked concrete, solid brick, and lightweight concrete and other materials
Use in cracked and uncracked concrete, solid brick, and lightweight concrete and other materials
Note
For more details on applications and installation refer to the PBZ-PRO Datasheet
Approvals
ETA approved for redundant multiple fixing of non-load bearing systems in cracked concrete
Specifications
Attribute | Value |
---|---|
Nail Type | Round Head Nail |
Finish | Zinc Plated |
Length | 65mm |
Diameter | 6mm |
Head Type | Flat Round |
Material | Steel |
- RS Stock No.:
- 122-8306
- Mfr. Part No.:
- DFM3310050
- Manufacturer:
- DeWALT