- RS Stock No.:
- 122-8315
- Mfr. Part No.:
- DFM3130250
- Manufacturer:
- DeWALT
1 In stock for delivery within 2 working days
Added
Price 1 Box of 100
€16.04
(exc. VAT)
€19.73
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €16.04 | €0.16 |
*price indicative |
- RS Stock No.:
- 122-8315
- Mfr. Part No.:
- DFM3130250
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT Express Nails
Specifications
Attribute | Value |
---|---|
Nail Type | Round Head Nail |
Finish | Zinc Plated |
Length | 70mm |
Diameter | 8mm |
Head Type | Flat Round |
Material | Steel |
- RS Stock No.:
- 122-8315
- Mfr. Part No.:
- DFM3130250
- Manufacturer:
- DeWALT