- RS Stock No.:
- 533-0025
- Mfr. Part No.:
- 2941374
- Manufacturer:
- Phoenix Contact
3 In stock for delivery within 1 working days
Added
Price Each
€48.42
(exc. VAT)
€59.56
(inc. VAT)
Units | Per unit |
1 - 4 | €48.42 |
5 - 9 | €47.08 |
10 + | €45.80 |
- RS Stock No.:
- 533-0025
- Mfr. Part No.:
- 2941374
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Solid State Relay, 3V DC to 30V DC Output Voltage Range, 6.2 (W) x 80 (H) x 56mm (D) - DEK-OV-24DC/ 24DC/ 3 - 2941374
Control the flow of electricity to automated machinery, industrial motors and HVAC systems with this solid state relay from Phoenix Contact. It switches up to 24V DC or 240V AC to manage demanding applications. Because it also delivers sturdy isolation between the control and load circuits, it reduces the risk of voltage spikes or noise affecting your equipment.
The unit's solid state design means it has no moving parts, so it experiences minimal wear and delivers a long service life. You can also count on low power consumption. A compact 6.2 (W) x 80 (H) x 56mm (D) size means it's simple to fit into a tight spot on a standard DIN rail. Screw-in connectors ensure the wires are secure and won't pull out under vibration.
The unit's solid state design means it has no moving parts, so it experiences minimal wear and delivers a long service life. You can also count on low power consumption. A compact 6.2 (W) x 80 (H) x 56mm (D) size means it's simple to fit into a tight spot on a standard DIN rail. Screw-in connectors ensure the wires are secure and won't pull out under vibration.
Features & Benefits
Operating temperature between -20°C and +60°C, so it's safe to use in challenging conditions
40μs response time, so doesn't keep you waiting
Yellow LED operating voltage light lets you see at a glance when it's active
Weighs just 18g, so doesn't add load to your setup
40μs response time, so doesn't keep you waiting
Yellow LED operating voltage light lets you see at a glance when it's active
Weighs just 18g, so doesn't add load to your setup
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Relay Type | Solid State Relay |
Series | DEK-OV- 24DC/24DC/3 |
Dimensions | 80 x 6.2 x 56mm |
Height | 6.2mm |
Length | 80mm |
Operating Temperature Range | -20 → +60°C |
Depth | 56mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Standards Met | EAC |
- RS Stock No.:
- 533-0025
- Mfr. Part No.:
- 2941374
- Manufacturer:
- Phoenix Contact