• RS Stock No. 841-1499
      • Manufacturer Omron
      • Mfr. Part No. E3ZLS68
      Omron
      Omron Distance Distance Sensor 2 → 80 mm Detection Range MPN Block Style IP67 E3ZLS68
      Product Details

      E3Z-LS Distance Settable Sensors

      The E3Z-LS range of photoelectric sensors are compact in design with a built in amplifier. E3Z-LS distance settable sensors are unaffected by colour or background whilst able to detect minute steps.

      Simple positioning settings using a clear LED spot
      Distance setting by 5 turn endless adjuster
      Load power supply voltage: 26.4 Vdc max
      Load current: 100 mA max
      Open collector output
      Reversed power supply polarity protection, Output short-circuit protection, Mutual interference prevention
      IP67 rated

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Sensor StyleBlock
      Detection TypeDistance
      Detection Range2 → 80 mm
      Output TypeMPN
      Electrical ConnectionM8 Connector
      Maximum DC Voltage24V
      Terminal TypeM8
      Light SourceRed LED
      IP RatingIP67
      Maximum Current30 mA
      Housing MaterialPBT
      Minimum Operating Temperature-25°C
      Maximum Operating Temperature+55°C
      Select all
      Customer reviews

      Write a review - Log In

      Temporarily out of stock - back order for despatch 01-08-2017, delivery within 2 working days
      246.98
      Unit of sale:  Each
      Quantity
      units
      Add product to the order and we will despatch when the item becomes available again.
      Technical data sheets
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      (01) 4153100