Bulgin Illuminated Piezo Switch, Latching, SPST, IP68, IP69K, Wire Lead, 1 A @ 24 V dc, -40 → +85°C Grey
- RS Stock No.:
- 124-1084
- Mfr. Part No.:
- MPZI022/F/BL/24/L
- Manufacturer:
- Bulgin
55 In stock for delivery within 2 working days
Added
Price Each
€174.38
(exc. VAT)
€214.49
(inc. VAT)
Units | Per unit |
1 - 4 | €174.38 |
5 - 9 | €165.66 |
10 - 24 | €157.30 |
25 - 49 | €149.44 |
50 + | €134.62 |
- RS Stock No.:
- 124-1084
- Mfr. Part No.:
- MPZI022/F/BL/24/L
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Bulgin MPZ Series Stainless Steel Piezo Switch
Bulgin MPZ series of piezo switches provide a solid & sturdy solution to applications with the harshest of environments. Piezo switches stand out from conventional switches as there are no moving parts within the construction meaning less fault points. The durable design enables a "fit and forget" installation without the need for regular maintainence which you would expect from conventional switches. The MPZ series is supplied with coloured LED indication and plain brushed stainless steel to give your application a premium look and feel.
The MPZ series are constructed from high quality quality stainless steel, with impressive water & dust ingress protection rated to IP68 / IP69K. The robust design of the MPZ series makes it suitable for both internal & external applications.
Example applications include but are not limited to automation machinery, external / harsh environment equipment, car park ticket machines, vending machines and many more.
The MPZ series are constructed from high quality quality stainless steel, with impressive water & dust ingress protection rated to IP68 / IP69K. The robust design of the MPZ series makes it suitable for both internal & external applications.
Example applications include but are not limited to automation machinery, external / harsh environment equipment, car park ticket machines, vending machines and many more.
Features and Benefits
IP68 /IP69K rated.
200 mm flying lead for easy installation.
Stainless steel construction.
LED indication & plain brushed stainless steel actuator options available.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
LED Colour | Blue |
Terminal Type | Wire Lead |
Contact Configuration | SPST |
Panel Cut Out Diameter | 22mm |
Contact Current Rating | 1 A @ 24 V dc |
IP Rating | IP68, IP69K |
Actuator Colour | Grey |
Case Colour | Grey |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 24V ac/dc |
Operating Temperature Range | -40 → +85°C |