- RS Stock No.:
- 817-9968
- Mfr. Part No.:
- CPS22IF-ALNA-24RG
- Manufacturer:
- CAMDENBOSS
1 In stock for delivery within 2 working days
Added
Price Each
€31.12
(exc. VAT)
€38.28
(inc. VAT)
Units | Per unit |
1 - 4 | €31.12 |
5 - 9 | €29.01 |
10 - 24 | €25.55 |
25 - 49 | €24.62 |
50 + | €23.75 |
- RS Stock No.:
- 817-9968
- Mfr. Part No.:
- CPS22IF-ALNA-24RG
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Piezo pushbutton switches IP68 22mm
Aluminium piezo switches that offer rugged, sealed, tamper and vandal resistant solid state switching. They also have an exeptional lifetime of up to 50 million operations.
Spot illumination of red or green to indicate switching state
Normally open, momentary action
Make impulse time of 125 to 300 msec
Wire termination
IP68 sealed
Normally open, momentary action
Make impulse time of 125 to 300 msec
Wire termination
IP68 sealed
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
LED Colour | Green, Red |
Terminal Type | Wire Lead |
Contact Configuration | SPST |
Panel Cut Out Diameter | 22mm |
Contact Current Rating | 200 mA@ 24 V |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | -40 → +125°C |
- RS Stock No.:
- 817-9968
- Mfr. Part No.:
- CPS22IF-ALNA-24RG
- Manufacturer:
- CAMDENBOSS