- RS Stock No.:
- 199-6299
- Mfr. Part No.:
- 23A21B10
- Manufacturer:
- Vishay
- RS Stock No.:
- 199-6299
- Mfr. Part No.:
- 23A21B10
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Supplied with
locking key and mounting instructions
The Vishay Model 23 (23A21B010) is a 10-turn multidial designed for professional use. It features a black body with a satin-chrome face and a chrome bezel around the edge. There is a 3-digit display on the dial which has a screen to protect it. The digits on the dial are white on a black background for easy visibility. A locking lever on the Model 23 enables you to keep the dial at a fixed position until you decide to change it.
The Model 23 dial has a diameter of 30.6mm and a shaft diameter of 1/4 and is suitable for use with 6.35mm shafts. There are additional graduations on the Model 23 dial which enable finer adjustment.
1/4 shaft
30.6mm diameter
10 turns
3 digit display
Black body with chrome face
The Model 23 dial has a diameter of 30.6mm and a shaft diameter of 1/4 and is suitable for use with 6.35mm shafts. There are additional graduations on the Model 23 dial which enable finer adjustment.
1/4 shaft
30.6mm diameter
10 turns
3 digit display
Black body with chrome face
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Knob Diameter | 30.6mm |
Knob Height | 31.5mm |
Body Colour | Black |
Indicator Colour | Black |
Model | Model 23 |
Material | Chrome |
Knob Type | Figure Dial |