- RS Stock No.:
- 387-745
- Mfr. Part No.:
- 1623757-2
- Manufacturer:
- TE Connectivity
7 Within 1 working day(s) (IE stock)
136 Within 2 working day(s) (EU stock)
Price Each
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Units | Per unit |
1 - 19 | €7.69 |
20 - 49 | €6.93 |
50 - 99 | €6.38 |
100 - 249 | €5.85 |
250 + | €5.30 |
- RS Stock No.:
- 387-745
- Mfr. Part No.:
- 1623757-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.4W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 50mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±20% |
Actuator Type | Round Shaft |
Series | 23 |