- RS Stock No.:
- 460-2082
- Mfr. Part No.:
- 357B1503MXB251S22
- Manufacturer:
- Vishay
- RS Stock No.:
- 460-2082
- Mfr. Part No.:
- 357B1503MXB251S22
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Vishay Model 357 Potentiometers
From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.
Features and Benefits:
Conductive polymer element
Linearity Tolerance ±1% independent
Insulation Resistance 1000MΩ @ 500Vdc
Electrical Rotation 340° ±3°
Running Torque 3.68mNm
Mounting Bush Ø9.5mm L.9.5mm
7/8" diameter single turn
Compact size, advanced design technology
Offer a cost effective solution to your potentiometer requirements
Suitable model for all industrial applications
Linearity Tolerance ±1% independent
Insulation Resistance 1000MΩ @ 500Vdc
Electrical Rotation 340° ±3°
Running Torque 3.68mNm
Mounting Bush Ø9.5mm L.9.5mm
7/8" diameter single turn
Compact size, advanced design technology
Offer a cost effective solution to your potentiometer requirements
Suitable model for all industrial applications
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 50kΩ |
Number of Gangs | 1 |
Number of Turns | Continuous |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Turret |
Shaft Length | 22 |
Shaft Diameter | 6.35 mm |
Series | 357 |
Actuator Type | Slotted Shaft |
Tolerance | ±20% |