- RS Stock No.:
- 502-8621
- Mfr. Part No.:
- TW1502KA
- Manufacturer:
- TE Connectivity
1 Within 1 working day(s) (IE stock)
274 Within 2 working day(s) (EU stock)
Added
Price Each
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Units | Per unit |
1 - 19 | €14.04 |
20 - 49 | €13.05 |
50 - 99 | €11.94 |
100 - 199 | €10.81 |
200 + | €9.83 |
- RS Stock No.:
- 502-8621
- Mfr. Part No.:
- TW1502KA
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
23mm TW Series Potentiometers
The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.
The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits –
Built with quality in mind so you can use these potentiometers in a rugged environment.
±10% tolerance
Excellent linearity
Sealed body provides additional protection
10,000 operations for a long life span
Solder eyelet termination
Supplied with a metal lock and washer
±10% tolerance
Excellent linearity
Sealed body provides additional protection
10,000 operations for a long life span
Solder eyelet termination
Supplied with a metal lock and washer
Compatible Potentiometer Knobs –
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 15mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Round Shaft |
Tolerance | ±10% |
Series | TW |