- RS Stock No.:
- 691-6888
- Mfr. Part No.:
- 3310P-001-102L
- Manufacturer:
- Bourns
116 In stock for delivery within 2 working days
Added
Price Each
€3.41
(exc. VAT)
€4.19
(inc. VAT)
Units | Per unit |
1 - 24 | €3.41 |
25 - 49 | €2.69 |
50 - 99 | €2.59 |
100 + | €2.40 |
- RS Stock No.:
- 691-6888
- Mfr. Part No.:
- 3310P-001-102L
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
9mm 3310P-001Series Sealed Panel Control
Compact package - saving board and panel space
Sealed to withstand immersion board washing
Panel and PCB mountable
Plastic bushing and plastic shaft
Temperature -40 to +125 °C
Sealed to withstand immersion board washing
Panel and PCB mountable
Plastic bushing and plastic shaft
Temperature -40 to +125 °C
Supplied with
Metal lock washer and nut
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.25W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | PC Pin |
Shaft Length | 12.7mm |
Shaft Diameter | 3.18 mm |
Tolerance | ±20% |
Actuator Type | Slotted Shaft |
Series | 3310 |
- RS Stock No.:
- 691-6888
- Mfr. Part No.:
- 3310P-001-102L
- Manufacturer:
- Bourns