- RS Stock No.:
- 693-0733
- Mfr. Part No.:
- 6630S0D-B28-A502
- Manufacturer:
- Bourns
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€6.86
(exc. VAT)
€8.44
(inc. VAT)
Units | Per unit |
1 + | €6.86 |
- RS Stock No.:
- 693-0733
- Mfr. Part No.:
- 6630S0D-B28-A502
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
7/8in 6630 Series
Low profile
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
Recommended for HMI applications
Mecanical stop designated in part number after the 6630S, 1 fitted - 0 not fitted
Anti rotation lug designated in the part number after the mechanical stop, A fitted - D not fitted
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
Recommended for HMI applications
Mecanical stop designated in part number after the 6630S, 1 fitted - 0 not fitted
Anti rotation lug designated in the part number after the mechanical stop, A fitted - D not fitted
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | Continuous |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±15% |
Actuator Type | Slotted Shaft |
Series | 6630 |
- RS Stock No.:
- 693-0733
- Mfr. Part No.:
- 6630S0D-B28-A502
- Manufacturer:
- Bourns