- RS Stock No.:
- 790-4221
- Mfr. Part No.:
- P10XXAI103KB30
- Manufacturer:
- Vishay
1596 In stock for delivery within 2 working days
Added
Price Each
€4.60
(exc. VAT)
€5.66
(inc. VAT)
Units | Per unit |
1 + | €4.60 |
- RS Stock No.:
- 790-4221
- Mfr. Part No.:
- P10XXAI103KB30
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series
Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Cermet |
Mounting Type | Panel Mount |
Termination Style | Pin |
Shaft Length | 20mm |
Shaft Diameter | 3 mm |
Series | P10 |
Actuator Type | Slotted Shaft |
Tolerance | ±10% |
- RS Stock No.:
- 790-4221
- Mfr. Part No.:
- P10XXAI103KB30
- Manufacturer:
- Vishay