- RS Stock No.:
- 765-3746
- Mfr. Part No.:
- ESG 2
- Manufacturer:
- Block
2 In stock for delivery within 2 working days
Added
Price Each
€176.56
(exc. VAT)
€217.17
(inc. VAT)
Units | Per unit |
1 - 9 | €176.56 |
10 - 19 | €164.03 |
20 + | €154.67 |
- RS Stock No.:
- 765-3746
- Mfr. Part No.:
- ESG 2
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block Inline Starting Current Limiters
Range of portable startup current limiting devices for use with transformers and power tools only
No load detection resets the protection even for momentary supply changes
Rated to IP65, with various connection choices
Rated Voltage 115 to 230 Vac, maximum pass through current 16A
No load detection resets the protection even for momentary supply changes
Rated to IP65, with various connection choices
Rated Voltage 115 to 230 Vac, maximum pass through current 16A
Portable Transformer Accessories
Specifications
Attribute | Value |
---|---|
Input Voltage | 220V ac |
Output Current | 16A |
Number of Outlets | 1 |
Mounting Type | Stand Alone |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
Minimum Operating Frequency | 50Hz |
Overall Length | 90mm |
Overall Dimensions | 90 x 65 x 130mm |
Overall Width | 65mm |
Overall Depth | 130mm |
- RS Stock No.:
- 765-3746
- Mfr. Part No.:
- ESG 2
- Manufacturer:
- Block