- RS Stock No.:
- 902-8123
- Manufacturer:
- RS PRO
- RS Stock No.:
- 902-8123
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- PL
Product Details
RS Pro Power Controller
RS Pro single phase power controllers are designed to control the load power in function of the input control for resistive and resistive-inductive loads, for automatic temperature control systems in electrothermal devices. The power controller is a contactless power energy electronic device which includes a thyristor connector and electronic gate trigger system (GTS). This allows the change of power delivered from the AC voltage source to the electric energy load in the function of the analogue or pulse driving signal value.
Features and Benefits
Universal/User selectable input 0/20mA, 4/20 mA, 0/5V, 0/10V
Trigger deceleration of soft start type,
Control of the initial trigger angle value,
Control of the input line amplification,
Trigger stoppage by an external signal,
Wall mountable
Control mode: on/off (similar to solid state relay), pulse and phase
Amplification of input control signal (SPAN)
Limitation of load current
Overload protection
Relay outputs
Signalisation of exceeding the maximum temperature of radiator
Control of 3 phase load (requires 2 x power controller units)
IP10 (terminal side) and IP20 (casing side) protection
Trigger deceleration of soft start type,
Control of the initial trigger angle value,
Control of the input line amplification,
Trigger stoppage by an external signal,
Wall mountable
Control mode: on/off (similar to solid state relay), pulse and phase
Amplification of input control signal (SPAN)
Limitation of load current
Overload protection
Relay outputs
Signalisation of exceeding the maximum temperature of radiator
Control of 3 phase load (requires 2 x power controller units)
IP10 (terminal side) and IP20 (casing side) protection
Applications
Electrical furnaces and drying constructions
Devices of mechanical engineering
Production of glass and glazing
Chemical and petroleum industries
Devices of mechanical engineering
Production of glass and glazing
Chemical and petroleum industries
Caution
In the case of phase control, the controller meets the requirements of electromagnetic compatibility in terms of noise emissions, only when working near the transition of the supply voltage across zero.
Specifications
Attribute | Value |
---|---|
Control Type | 1 Phase |
Input Type | Current, Voltage |