Uvex C500 Green Reusable Bamboo, Glass Fibre, HPPE, Polyamide, Rayon Arm Protector for Cut Resistant Use, 15in Length, L
- RS Stock No.:
- 130-2380
- Mfr. Part No.:
- 60491
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 130-2380
- Mfr. Part No.:
- 60491
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Uvex C500 Arm Protector
The Uvex C500 sleeve is a cut level 5 sleeve for increased arm protection. Made from uvex Bamboo TwinFlex® Technology with a combination of soft, durable and strong materials (Bamboo-ryon; Dyneema, glass fibre; polyamide) spun together to deliver optimum dexterity, cut level 5 protection; high abrasion resistance and a soft, silky comfortable feel with temperature regulation. uvex climazone® helps reduce sweating making them comfortable for long periods of wear. Certified to Okeo-Tex® 100 standard meaning no harmful chemicals are used in the production of this product making them kind on the skin and wearers are less likely to experience allergic reactions
Features & Benefits
Patented Uvex Bamboo TwinFlex technology
Very high cut protection (Cut 5)
Highest wearing comfort due to the Uvex Climazone
High abrasion-resistance
High flexibility
Excels in dry environments
Silicon-Free
Standards
EN388 (254X)
The uvex C500 series sets standards in protection, comfort,flexibility and cost-efficiency. The use of Bamboo TwinFlex® Technology ensures a high level of cut resistance, an exceptional abrasion resistance and a supreme wearing Comfort.
Lower arm protection with excellent wear comfort
Uncoated
Colour: lime
Available in sizes: M, L
Protection features
very high level of cut protection with patented uvex Bamboo TwinFlex® technology
Suitable for contact warmth up to +100 °C
Comfort features
highly flexible
perfect fit with 3D Ergo technology
free of harmful substances
silicone-free according to imprint test
highly breathable thanks to uvex climazone
Applications
cut protection for working in:
automotive industry
assembly
maintenance
metalworking
shipping/logistics
sorting
glass handling
sheet metal processing
maintenance
paper industry
building and construction industry
iron/steel industry
Uncoated
Colour: lime
Available in sizes: M, L
Protection features
very high level of cut protection with patented uvex Bamboo TwinFlex® technology
Suitable for contact warmth up to +100 °C
Comfort features
highly flexible
perfect fit with 3D Ergo technology
free of harmful substances
silicone-free according to imprint test
highly breathable thanks to uvex climazone
Applications
cut protection for working in:
automotive industry
assembly
maintenance
metalworking
shipping/logistics
sorting
glass handling
sheet metal processing
maintenance
paper industry
building and construction industry
iron/steel industry
Accessories
Specifications
Attribute | Value |
---|---|
Material | Bamboo, Glass Fibre, HPPE, Polyamide, Rayon |
Reusable/Disposable | Reusable |
Length | 15in |
Colour | Green |
Cuff Type | Knitted |
Thumb Slot | No |
Primary Application | Cut Resistant |
Size | L |
EN388 Abrasion | 2 |
EN388 Blade | 5 |
EN388 Tear | 4 |
EN388 Puncture | X |
Range | C500 |
Additional EN Standards | EN407 |
- RS Stock No.:
- 130-2380
- Mfr. Part No.:
- 60491
- Manufacturer:
- Uvex