- RS Stock No.:
- 473-1714
- Mfr. Part No.:
- 19200031440
- Manufacturer:
- HARTING
29 Within 1 working day(s) (IE stock)
1635 Within 2 working day(s) (EU stock)
Added
Price Each
€8.46
(exc. VAT)
€10.41
(inc. VAT)
Units | Per unit |
1 - 9 | €8.46 |
10 - 24 | €8.17 |
25 + | €7.81 |
- RS Stock No.:
- 473-1714
- Mfr. Part No.:
- 19200031440
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Standard Metal Hoods and Housings
Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings have lever locking systems which provide a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles. All models are highly reliable and excellent quality.
Features and Benefits
• Slim, space saving design
• Robust diecast zinc construction
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
19200031440 Han A Top Entry Hood
The 19200031440 is a top entry connector hood for industrial connectors with a single locking lever. The hood is made from zinc die cast to provide great reliability and durability. They are ideal for creating a reliable connection between the connector and the cable, making them suitable for challenging industrial applications that may be exposed to moisture, dirt and dust.
19200031440 Features:
Size 3 A
Top entry version
Cable entry: 1xM20
IP44 rating,( IP65/IP67 with seal screw RS 313-6450)
Top entry version
Cable entry: 1xM20
IP44 rating,( IP65/IP67 with seal screw RS 313-6450)
Approvals
DNV GL
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
IP Rating | IP44, IP65, IP67 |