- RS Stock No.:
- 475-1314
- Mfr. Part No.:
- 19200030720
- Manufacturer:
- HARTING
92 In stock for delivery within 2 working days
Added
Price Each
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Units | Per unit |
1 - 9 | €8.44 |
10 - 24 | €8.09 |
25 + | €7.76 |
- RS Stock No.:
- 475-1314
- Mfr. Part No.:
- 19200030720
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han A |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP65 |
- RS Stock No.:
- 475-1314
- Mfr. Part No.:
- 19200030720
- Manufacturer:
- HARTING