- RS Stock No.:
- 720-2234
- Mfr. Part No.:
- 1-770902-0
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
€0.325
(exc. VAT)
€0.40
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €0.325 | €16.25 |
500 - 1450 | €0.253 | €12.65 |
1500 - 3700 | €0.246 | €12.30 |
3750 - 7450 | €0.239 | €11.95 |
7500 + | €0.233 | €11.65 |
*price indicative |
- RS Stock No.:
- 720-2234
- Mfr. Part No.:
- 1-770902-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Mini-Universal MATE-N-LOK Connector Housing |
Series | Mini-Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.4mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Wire Size AWG | 22AWG |
- RS Stock No.:
- 720-2234
- Mfr. Part No.:
- 1-770902-0
- Manufacturer:
- TE Connectivity