Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Oscilloscopes & Accessories
Oscilloscope Probes
Tektronix P6101B Oscilloscope Probe, Passive Type, 15MHz, 1X
RS Stock No.:
796-6708
Mfr. Part No.:
P6101B
Manufacturer:
Tektronix
View this category
Discontinued product
RS Stock No.:
796-6708
Mfr. Part No.:
P6101B
Manufacturer:
Tektronix
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Passive Voltage Probes P3010 P6101B Data Sheet
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
CN
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Attribute
Value
Probe Type
Passive
Attenuation
1X
Bandwidth
15MHz
Model Number p
P6101B
Number of Probes
1
Safety Category Level
CAT II
Safety Category Voltage
300V
Safety Category
CAT II 300 V
RS Stock No.:
796-6708
Mfr. Part No.:
P6101B
Manufacturer:
Tektronix
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Passive Voltage Probes P3010 P6101B Data Sheet
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
CN
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Attribute
Value
Probe Type
Passive
Attenuation
1X
Bandwidth
15MHz
Model Number p
P6101B
Number of Probes
1
Safety Category Level
CAT II
Safety Category Voltage
300V
Safety Category
CAT II 300 V