- RS Stock No.:
- 818-8048
- Manufacturer:
- RS PRO
6 Within 1 working day(s) (IE stock)
538 Within 2 working day(s) (EU stock)
Total Price (1 Units)
€18.91
(exc. VAT)
€23.26
(inc. VAT)
Units | Per unit |
1 - 9 | €18.91 |
10 - 19 | €18.13 |
20 + | €17.57 |
- RS Stock No.:
- 818-8048
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO Ball Valve Lockouts
From RS PRO, comes a range of great value and high quality ball valve lockouts Manufactured to industry standards these rigid lockout shackles operate by clamping over the ball valve lever to prevent the valve from operating. These lockouts can be installed whether the valve is in the open or closed positions making these a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
- Can be installed on most internationally-available ball valves to prevent the handle being turned.
- Manufactured from strong polyurethane plastic ensuring resistance to abrasion or cracking and resist extreme weather and/or temperature conditions
- Prevent valve handle from being turned on.
- Non-conductive
Applications
Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Attribute | Value |
---|---|
Type | Ball Valve Lockout |
Material | Polyurethane Plastic |
Attachment Point Minimum Size | 9.52mm |
Attachment Point Maximum Size | 3.17cm |
Lock Shackle Maximum Diameter | 6mm |
- RS Stock No.:
- 818-8048
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO Ball Valve Lockouts
From RS PRO, comes a range of great value and high quality ball valve lockouts Manufactured to industry standards these rigid lockout shackles operate by clamping over the ball valve lever to prevent the valve from operating. These lockouts can be installed whether the valve is in the open or closed positions making these a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
- Can be installed on most internationally-available ball valves to prevent the handle being turned.
- Manufactured from strong polyurethane plastic ensuring resistance to abrasion or cracking and resist extreme weather and/or temperature conditions
- Prevent valve handle from being turned on.
- Non-conductive
Applications
Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Attribute | Value |
---|---|
Type | Ball Valve Lockout |
Material | Polyurethane Plastic |
Attachment Point Minimum Size | 9.52mm |
Attachment Point Maximum Size | 3.17cm |
Lock Shackle Maximum Diameter | 6mm |